+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T3112

Drill bit-kit; for concrete; cemented carbide; plastic cassette


Manufacturer: C.K

Manufacturer part number:
T3112
TME Symbol:
CK-T3112

Specification

Manufacturer
C.K
Type of power tool accessories
drill bit - kit
Kind of drill bit
for concrete
Material
cemented carbide
Kind of package
plastic cassette
Drill diameter
4mm/5.5mm/6.5mm/7mm/8mm
Quantity in set/package
5pcs.
Tools application
  • concrete
  • stone
Gross weight126.82 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drill Sets C.K,
*
T3112
4 in TME stock
Net price for quantities from 1 set - 13.13 USDGross price for quantities from 1 set - 13.13 USD
Net price for quantities from 2 set - 12.69 USDGross price for quantities from 2 set - 12.69 USD
Net price for quantities from 4 set - 11.82 USDGross price for quantities from 4 set - 11.82 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts