+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T3131

Drill bit-kit; for concrete; steel; bag; concrete; 25pcs.

Manufacturer: C.K

Manufacturer part number:
T3131
TME Symbol:
CK-T3131

Specification

Manufacturer
C.K
Type of power tool accessories
drill bit - kit
Kind of drill bit
for concrete
Material
steel
Kind of package
bag
Tools application
concrete
Tip material
cemented carbide
Drill size (diameter | lenght)
4 | 75mm, 5.5 | 85mm, 5.5 | 150mm, 6 | 100mm, 6 | 150mm, 7 | 100mm, 7 | 150mm
Quantity in set/package
25pcs.
Gross weight533.7 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drill Sets C.K,
*
T3131
2 in TME stock
Net price for quantities from 1 set - 16.98 USDGross price for quantities from 1 set - 16.98 USD
Net price for quantities from 3 set - 16.98 USDGross price for quantities from 3 set - 16.98 USD
Net price for quantities from 6 set - 16.98 USDGross price for quantities from 6 set - 16.98 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts