+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T3133

Drill bit-kit; for concrete; steel; bag; concrete; Kit: chisel x3

Manufacturer: C.K

Manufacturer part number:
T3133
TME Symbol:
CK-T3133

Specification

Manufacturer
C.K
Type of power tool accessories
drill bit - kit
Kind of drill bit
for concrete
Material
steel
Kind of package
bag
Tools application
concrete
Tip material
cemented carbide
Drill size (diameter | lenght)
5 | 160mm, 5.5 | 110mm, 5.5 | 160mm, 6 | 110mm, 6 | 160mm, 6 | 210mm, 6.5 | 160mm, 7 | 160mm, 8 | 160mm, 10 | 160mm, 12 | 160mm
Kit contents
chisel x3
Quantity in set/package
25pcs.
Gross weight1.4262 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Drill Sets C.K,
*
T3133
2 in TME stock
Net price for quantities from 1 set - 38.34 USDGross price for quantities from 1 set - 38.34 USD
Net price for quantities from 3 set - 37.05 USDGross price for quantities from 3 set - 37.05 USD
Net price for quantities from 6 set - 34.50 USDGross price for quantities from 6 set - 34.50 USD
No. of complete sets (Multiplicity: 1)