+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T3200 01

Drill bit-kit; for wood,for metal; tool steel; Vorteck; 6pcs.


Manufacturer: C.K

Manufacturer part number:
T3200 01
TME Symbol:
CK-T320001

Specification

Manufacturer
C.K
Type of power tool accessories
drill bit - kit
Kind of drill bit
for metal, for wood
Material
tool steel
Manufacturer series
Vorteck
Drill features
self-centering
Kind of holder
hexagonal
Drill diameter
3mm/4mm/5mm/6mm/8mm/10mm
Quantity in set/package
6pcs.
Tools application
  • plastic
  • stainless steel
  • wood
Gross weight388 g
EAN code5013969251357

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drill Sets C.K,
See other products from this series.:
*
T3200 01
0 in TME stock
Net price for quantities from 1 set - 41.87 USDGross price for quantities from 1 set - 41.87 USD
Net price for quantities from 3 set - 40.46 USDGross price for quantities from 3 set - 40.46 USD
Net price for quantities from 5 set - 39.06 USDGross price for quantities from 5 set - 39.06 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.