+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T3448A 5

Measuring tape; L: 5m; Width: 25mm; ABS; measure

NEW

Manufacturer: C.K

Manufacturer part number:
T3448A 5
TME Symbol:
CK-T3448A5

Specification

Manufacturer
C.K
Type of tool
measuring tape
Length
5m
Width
25mm
Enclosure material
ABS
Measurement accuracy
±1,1mm
Measurement tool features
2 magnets on the hook
Trade name
measure
Gross weight390 g
EAN code5013969252767

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Measuring Tools C.K,
*
T3448A 5
0 in TME stock
Net price for quantities from 1 pcs - 16.46 USDGross price for quantities from 1 pcs - 16.46 USD
Net price for quantities from 3 pcs - 15.91 USDGross price for quantities from 3 pcs - 15.91 USD
Net price for quantities from 6 pcs - 14.82 USDGross price for quantities from 6 pcs - 14.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.