+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

T4361

Wrench-set; Chrom-molybdenum steel; 3/8"; 13pcs.


Manufacturer: C.K

Manufacturer part number:
T4361
TME Symbol:
CK-T4361

Specification

Manufacturer
C.K
Type of tool
wrench - set
Socket size
8mm, 12mm, 13mm, 14mm, 17mm, 19mm
Socket size - inch
1/2", 1/4", 3/8", 7/16", 9/16", 11/16"
Material
Chrom-molybdenum steel
Holder socket size - inch
3/8"
Tools application
for to damaged nuts
Quantity in set/package
13pcs.
Gross weight1.01 kg
EAN code5013969251593

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Wrenches Sets C.K,
*
T4361
0 in TME stock
Net price for quantities from 1 set - 34.02 USDGross price for quantities from 1 set - 34.02 USD
Net price for quantities from 2 set - 32.89 USDGross price for quantities from 2 set - 32.89 USD
Net price for quantities from 4 set - 31.77 USDGross price for quantities from 4 set - 31.77 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.