+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T4366 150

Wrench: adjustable; Jaw capacity: 24mm; Overall len: 150mm


Manufacturer: C.K

Manufacturer part number:
T4366 150
TME Symbol:
CK-T4366-150

Specification

Manufacturer
C.K
Type of wrench
adjustable
Jaw capacity
24mm
Overall length
150mm
Tools application
for pipe gripping
Gross weight148 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Adjustable Wrenches C.K,
*
T4366 150
2 in TME stock
Net price for quantities from 1 pcs - 18.69 USDGross price for quantities from 1 pcs - 18.69 USD
Net price for quantities from 3 pcs - 18.06 USDGross price for quantities from 3 pcs - 18.06 USD
Net price for quantities from 6 pcs - 16.82 USDGross price for quantities from 6 pcs - 16.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.