+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T4366 200

Wrench: adjustable; Jaw capacity: 29mm; Overall len: 200mm


Manufacturer: C.K

Manufacturer part number:
T4366 200
TME Symbol:
CK-T4366-200

Specification

Manufacturer
C.K
Type of wrench
adjustable
Jaw capacity
29mm
Overall length
200mm
Key features
phosphated
Material
Chrom-vanadium steel
Gross weight282.4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Adjustable Wrenches C.K,
*
T4366 200
4 in TME stock
Net price for quantities from 1 pcs - 20.79 USDGross price for quantities from 1 pcs - 20.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 6 pcs