+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T4366 375

Wrench: adjustable; Jaw capacity: 51mm; Overall len: 375mm


Manufacturer: C.K

Manufacturer part number:
T4366 375
TME Symbol:
CK-T4366-375

Specification

Manufacturer
C.K
Type of wrench
adjustable
Jaw capacity
51mm
Overall length
375mm
Key features
phosphated
Material
Chrom-vanadium steel
Gross weight1.239 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Adjustable Wrenches C.K,
*
T4366 375
12 in TME stock
Net price for quantities from 1 pcs - 50.82 USDGross price for quantities from 1 pcs - 50.82 USD
Net price for quantities from 5 pcs - 49.12 USDGross price for quantities from 5 pcs - 49.12 USD
Net price for quantities from 10 pcs - 45.73 USDGross price for quantities from 10 pcs - 45.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs