+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T4366 450

Wrench: adjustable; Jaw capacity: 60mm; Overall len: 450mm


Manufacturer: C.K

Manufacturer part number:
T4366 450
TME Symbol:
CK-T4366-450

Specification

Manufacturer
C.K
Type of wrench
adjustable
Jaw capacity
60mm
Overall length
450mm
Key features
phosphated
Material
Chrom-vanadium steel
Gross weight1.6883 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Adjustable Wrenches C.K,
*
T4366 450
19 in TME stock
Net price for quantities from 1 pcs - 87.52 USDGross price for quantities from 1 pcs - 87.52 USD
Net price for quantities from 5 pcs - 84.60 USDGross price for quantities from 5 pcs - 84.60 USD
Net price for quantities from 10 pcs - 78.77 USDGross price for quantities from 10 pcs - 78.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs