+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T4510

Tools set: screwdriver bits; plastic cassette; Holder: C6,3mm


Manufacturer: C.K

Manufacturer part number:
T4510
TME Symbol:
CK-T4510

Specification

Manufacturer
C.K
Type of tools set
screwdriver bits
Kind of package
plastic cassette
Kind of bit
Phillips, Pozidriv®
Kind of holder
C6,3mm
Overall length
25mm
Bit size
PZ1, PH2, PZ2, PZ3
Kit contents
holder
Holder socket size - inch
1/4"
Quantity in set/package
10pcs.
Gross weight111.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Screwdriver Bits Sets C.K,
*
T4510
4 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 set - 13.99 USDGross price for quantities from 1 set - 13.99 USD