+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T4514

Tools set: screwdriver bits; 6-angles socket; Holder: E6,3mm

Manufacturer: C.K

Manufacturer part number:
T4514
TME Symbol:
CK-T4514

Specification

Manufacturer
C.K
Type of tools set
screwdriver bits
Kind of bit
6-angles socket
Kind of holder
E6,3mm
Socket size
HEX 7mm, HEX 8mm, HEX 10mm, HEX 11mm, HEX 13mm
Socket size - inch
HEX 1/4", HEX 3/8"
Holder socket size - inch
1/4"
Quantity in set/package
7pcs.
Gross weight279.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Screwdriver Bits Sets C.K,
*
T4514
2 in TME stock
Net price for quantities from 1 set - 32.81 USDGross price for quantities from 1 set - 32.81 USD
Net price for quantities from 3 set - 31.71 USDGross price for quantities from 3 set - 31.71 USD
Net price for quantities from 6 set - 29.52 USDGross price for quantities from 6 set - 29.52 USD
No. of complete sets (Multiplicity: 1)