+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T4545 1

Screwdriver bit; MOD,PlusMinus PZ-type; MOD1; 1/4"; 2pcs.


Manufacturer: C.K

Manufacturer part number:
T4545 1
TME Symbol:
CK-T4545-1

Specification

Manufacturer
C.K
Type of tool
screwdriver bit
Kind of bit
MOD, PlusMinus PZ-type
Bit size
MOD1
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Material
Chrom-vanadium steel
Overall length
60mm
Quantity in set/package
2pcs.
Gross weight23.7 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Screwdriver Bits C.K,
*
T4545 1
9 in TME stock
Net price for quantities from 1 set - 11.60 USDGross price for quantities from 1 set - 11.60 USD
Net price for quantities from 20 set - 11.22 USDGross price for quantities from 20 set - 11.22 USD
Net price for quantities from 40 set - 10.44 USDGross price for quantities from 40 set - 10.44 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 set