+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T4545 2

Screwdriver bit; PlusMinus PZ-type; PZ2/SL; 1/4"; 2pcs.

Manufacturer: C.K

Manufacturer part number:
T4545 2
TME Symbol:
CK-T4545-2

Specification

Manufacturer
C.K
Type of tool
screwdriver bit
Kind of bit
PlusMinus PZ-type
Bit size
PZ2/SL
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Material
Chrom-vanadium steel
Overall length
60mm
Quantity in set/package
2pcs.
Gross weight25.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Screwdriver Bits C.K,
*
T4545 2
8 in TME stock
Net price for quantities from 1 set - 11.66 USDGross price for quantities from 1 set - 11.66 USD
Net price for quantities from 20 set - 11.28 USDGross price for quantities from 20 set - 11.28 USD
Net price for quantities from 40 set - 10.49 USDGross price for quantities from 40 set - 10.49 USD
No. of complete sets (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 20 set