+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T4560 PH2L

Screwdriver bit; Phillips; PH2; 1/4"; Overall len: 50mm


Manufacturer: C.K

Manufacturer part number:
T4560 PH2L
TME Symbol:
CK-T4560-PH2L

Specification

Manufacturer
C.K
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH2
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Material
steel
Overall length
50mm
Screwdriver bit features
Torsion version is characterized by the presence of torsional zone which during extreme loads absorbs kinetic energy
Gross weight10.24 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Screwdriver Bits C.K,
*
T4560 PH2L
68 in TME stock
Net price for quantities from 1 pcs - 1.15 USDGross price for quantities from 1 pcs - 1.15 USD
Net price for quantities from 10 pcs - 1.12 USDGross price for quantities from 10 pcs - 1.12 USD
Net price for quantities from 20 pcs - 1.02 USDGross price for quantities from 20 pcs - 1.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs