+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

T4583C

Tools set: screwdriver bits; plastic cassette; Holder: C6,3mm


Manufacturer: C.K

Manufacturer part number:
T4583C
TME Symbol:
CK-T4583C

Specification

Manufacturer
C.K
Type of tools set
screwdriver bits
Kind of package
plastic cassette
Kind of bit
Phillips, Pozidriv®, slot
Kind of holder
C6,3mm
Overall length
25mm
Bit size
PH1, PZ1, PH2, PZ2, SL 5.5, SL 6.5
Kit contents
universal magnetic holder
Holder socket size - inch
1/4"
Quantity in set/package
7pcs.
Gross weight89.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Screwdriver Bits Sets C.K,
*
T4583C
20 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 set - 11.59 USDGross price for quantities from 1 set - 11.59 USD
Net price for quantities from 5 set - 11.28 USDGross price for quantities from 5 set - 11.28 USD
Net price for quantities from 10 set - 10.43 USDGross price for quantities from 10 set - 10.43 USD