+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T4598C 08

Socket: 6-angles; socket spanner; HEX 8mm; E6,3mm; 1/4"


Manufacturer: C.K

Manufacturer part number:
T4598C 08
TME Symbol:
CK-T4598C-08

Specification

Manufacturer
C.K
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 8mm
Kind of holder
E6,3mm
Holder socket size - inch
1/4"
Gross weight36.81 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Socket Wrenches C.K,
*
T4598C 08
6 in TME stock
Net price for quantities from 1 pcs - 5.15 USDGross price for quantities from 1 pcs - 5.15 USD
Net price for quantities from 6 pcs - 4.97 USDGross price for quantities from 6 pcs - 4.97 USD
Net price for quantities from 12 pcs - 4.64 USDGross price for quantities from 12 pcs - 4.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.