+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T4654

Wrench-set; 6-angles,socket spanner; Chrom-vanadium steel; 1/4"


Manufacturer: C.K

Manufacturer part number:
T4654
TME Symbol:
CK-T4654

Specification

Manufacturer
C.K
Type of tool
wrench - set
Kind of wrench
6-angles, socket spanner
Socket size
HEX 4mm, HEX 4.5mm, HEX 5mm, HEX 5.5mm, HEX 6mm, HEX 7mm, HEX 8mm, HEX 9mm, HEX 10mm, HEX 11mm, HEX 12mm, HEX 13mm, HEX 14mm
Kind of package
case
Material
Chrom-vanadium steel
Holder socket size - inch
1/4"
Quantity in set/package
28pcs.
Kit contents
  • adapter
  • rattle 1/4"
  • screwdriver bits
Gross weight587.15 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Wrenches Sets C.K,
*
T4654
2 in TME stock
Net price for quantities from 1 set - 45.08 USDGross price for quantities from 1 set - 45.08 USD
Net price for quantities from 3 set - 43.58 USDGross price for quantities from 3 set - 43.58 USD
Net price for quantities from 6 set - 40.58 USDGross price for quantities from 6 set - 40.58 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.