+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T4658

Wrench-set; socket spanner; 1/4"; 17pcs.


Manufacturer: C.K

Manufacturer part number:
T4658
TME Symbol:
CK-T4658

Specification

Manufacturer
C.K
Type of tool
wrench - set
Kind of wrench
socket spanner
Socket size
HEX 4mm, HEX 4.5mm, HEX 5mm, HEX 5.5mm, HEX 6mm, HEX 7mm, HEX 8mm, HEX 9mm, HEX 10mm, HEX 11mm, HEX 12mm, HEX 13mm, HEX 14mm
Kind of package
bag
Holder socket size - inch
1/4"
Quantity in set/package
17pcs.
Kit contents
  • adapter
  • rattle 1/4"
  • screwdriving grip
Gross weight822.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Wrenches Sets C.K,
*
T4658
5 in TME stock
Net price for quantities from 1 set - 39.84 USDGross price for quantities from 1 set - 39.84 USD
Net price for quantities from 3 set - 38.50 USDGross price for quantities from 3 set - 38.50 USD
Net price for quantities from 6 set - 35.85 USDGross price for quantities from 6 set - 35.85 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.