+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T4659

Wrench-set; socket spanner,combination spanner; 3/8"; 12pcs.


Manufacturer: C.K

Manufacturer part number:
T4659
TME Symbol:
CK-T4659

Specification

Manufacturer
C.K
Type of tool
wrench - set
Kind of wrench
combination spanner, socket spanner
Socket size
HEX 8mm, HEX 10mm, HEX 13mm, HEX 15mm, HEX 17mm
Kind of package
bag
Holder socket size - inch
3/8"
Key features
colour coding makes it easy to recognize the keys
Quantity in set/package
12pcs.
Spanner size
  • 8mm
  • 10mm
  • 13mm
  • 15mm
  • 17mm
Kit contents
  • adapter
  • combination spanners
  • rattle
Gross weight1.54 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Wrenches Sets C.K,
*
T4659
0 in TME stock
Net price for quantities from 1 set - 62.29 USDGross price for quantities from 1 set - 62.29 USD
Net price for quantities from 3 set - 60.22 USDGross price for quantities from 3 set - 60.22 USD
Net price for quantities from 6 set - 56.06 USDGross price for quantities from 6 set - 56.06 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.