+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T4693

Extension; 1/2"; 250mm


Manufacturer: C.K

Manufacturer part number:
T4693
TME Symbol:
CK-T4693

Specification

Manufacturer
C.K
Type of socket accessories
extension
Holder socket size - inch
1/2"
Length
0.25m
Gross weight443.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Socket Wrenches C.K,
*
T4693
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.19 USDGross price for quantities from 1 pcs - 12.19 USD
Net price for quantities from 5 pcs - 11.70 USDGross price for quantities from 5 pcs - 11.70 USD
Net price for quantities from 10 pcs - 10.90 USDGross price for quantities from 10 pcs - 10.90 USD
Packaging method by the manufacturer:Cardboard = 5 pcs