+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T4766

Wrench: adjustable; 39mm; Chrom-vanadium steel

Manufacturer: C.K

Manufacturer part number:
T4766
TME Symbol:
CK-T4766

Specification

Manufacturer
C.K
Type of wrench
adjustable
Jaw capacity
39mm
Material
Chrom-vanadium steel
Key features
  • ergonomic handle
  • jaw thickness 2,5 mm
  • phosphated
Gross weight350 g
EAN code5013969251258

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Adjustable Wrenches C.K,
*
T4766
0 in TME stock
Net price for quantities from 1 pcs - 31.67 USDGross price for quantities from 1 pcs - 31.67 USD
Net price for quantities from 3 pcs - 30.61 USDGross price for quantities from 3 pcs - 30.61 USD
Net price for quantities from 6 pcs - 29.56 USDGross price for quantities from 6 pcs - 29.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.