+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T4847

Screwdriver: precision; trimmer; Phillips; PH0; 110mm


Manufacturer: C.K

Manufacturer part number:
T4847
TME Symbol:
CK-T4847

Specification

Manufacturer
C.K
Type of screwdriver
precision
Trade name
trimmer
Kind of bit
Phillips
Bit size
PH0
Overall length
110mm
Blade material
ceramics
Gross weight18.7 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Precision Screwdrivers C.K,
*
T4847
1 in TME stock
Net price for quantities from 1 pcs - 17.24 USDGross price for quantities from 1 pcs - 17.24 USD
Net price for quantities from 10 pcs - 17.23 USDGross price for quantities from 10 pcs - 17.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts