+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CK05BX150K

Capacitor: ceramic; 15pF; 200V; ±10%; Diel.strenght: 500V


Manufacturer: KEMET

Manufacturer part number:
CK05BX150K
TME Symbol:
CK05BX150K

Specification

Manufacturer
KEMET
Type of capacitor
ceramic
Capacitance
15pF
Operating voltage
200V
Tolerance
±10%
Dielectric strength
500V
Operating temperature
-55...125°C
Alias
C052K150K2X5CA
Gross weight0.333 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC THT capacitors KEMET,
*
CK05BX150K
0 in TME stock
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.48 USD
Net price for quantities from 400 pcs - 0.42 USDGross price for quantities from 400 pcs - 0.42 USD
Net price for quantities from 500 pcs - 0.41 USDGross price for quantities from 500 pcs - 0.41 USD
Net price for quantities from 600 pcs - 0.40 USDGross price for quantities from 600 pcs - 0.40 USD
Net price for quantities from 1000 pcs - 0.38 USDGross price for quantities from 1000 pcs - 0.38 USD
Net price for quantities from 2000 pcs - 0.36 USDGross price for quantities from 2000 pcs - 0.36 USD
Net price for quantities from 2500 pcs - 0.35 USDGross price for quantities from 2500 pcs - 0.35 USD
Net price for quantities from 3000 pcs - 0.34 USDGross price for quantities from 3000 pcs - 0.34 USD
Net price for quantities from 5000 pcs - 0.33 USDGross price for quantities from 5000 pcs - 0.33 USD
Net price for quantities from 25000 pcs - 0.29 USDGross price for quantities from 25000 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Hardly available product