+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CK05BX683K

Capacitor: ceramic; 68nF; 50V; ±10%; Diel.strenght: 125V


Manufacturer: KEMET

Manufacturer part number:
CK05BX683K
TME Symbol:
CK05BX683K

Specification

Manufacturer
KEMET
Type of capacitor
ceramic
Capacitance
68nF
Operating voltage
50V
Tolerance
±10%
Dielectric strength
125V
Operating temperature
-55...125°C
Alias
C052K683K5X5CA
Gross weight0.333 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC THT capacitors KEMET,
*
CK05BX683K
0 in TME stock
Net price for quantities from 100 pcs - 0.77 USDGross price for quantities from 100 pcs - 0.77 USD
Net price for quantities from 206 pcs - 0.71 USDGross price for quantities from 206 pcs - 0.71 USD
Net price for quantities from 300 pcs - 0.68 USDGross price for quantities from 300 pcs - 0.68 USD
Net price for quantities from 400 pcs - 0.66 USDGross price for quantities from 400 pcs - 0.66 USD
Net price for quantities from 500 pcs - 0.64 USDGross price for quantities from 500 pcs - 0.64 USD
Net price for quantities from 1000 pcs - 0.58 USDGross price for quantities from 1000 pcs - 0.58 USD
Net price for quantities from 2500 pcs - 0.51 USDGross price for quantities from 2500 pcs - 0.51 USD
Net price for quantities from 25000 pcs - 0.45 USDGross price for quantities from 25000 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Hardly available product