+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CK06BX333K

Capacitor: ceramic; 33nF; 100V; ±10%; Diel.strenght: 250V


Manufacturer: KEMET

Manufacturer part number:
CK06BX333K
TME Symbol:
CK06BX333K

Specification

Manufacturer
KEMET
Type of capacitor
ceramic
Capacitance
33nF
Operating voltage
100V
Tolerance
±10%
Dielectric strength
250V
Operating temperature
-55...125°C
Alias
C062K333K1X5CA
Gross weight0.333 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC THT capacitors KEMET,
*
CK06BX333K
0 in TME stock
Net price for quantities from 100 pcs - 0.77 USDGross price for quantities from 100 pcs - 0.77 USD
Net price for quantities from 252 pcs - 0.71 USDGross price for quantities from 252 pcs - 0.71 USD
Net price for quantities from 500 pcs - 0.65 USDGross price for quantities from 500 pcs - 0.65 USD
Net price for quantities from 1000 pcs - 0.60 USDGross price for quantities from 1000 pcs - 0.60 USD
Net price for quantities from 2000 pcs - 0.55 USDGross price for quantities from 2000 pcs - 0.55 USD
Net price for quantities from 2500 pcs - 0.54 USDGross price for quantities from 2500 pcs - 0.54 USD
Net price for quantities from 3000 pcs - 0.52 USDGross price for quantities from 3000 pcs - 0.52 USD
Net price for quantities from 4000 pcs - 0.50 USDGross price for quantities from 4000 pcs - 0.50 USD
Net price for quantities from 5000 pcs - 0.49 USDGross price for quantities from 5000 pcs - 0.49 USD
Net price for quantities from 10000 pcs - 0.48 USDGross price for quantities from 10000 pcs - 0.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Hardly available product