+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CK06BX334K

Capacitor: ceramic; 330nF; 50V; ±10%; Diel.strenght: 125V

Manufacturer: KEMET

Manufacturer part number:
CK06BX334K
TME Symbol:
CK06BX334K

Specification

Manufacturer
KEMET
Type of capacitor
ceramic
Capacitance
0.33µF
Operating voltage
50V
Tolerance
±10%
Dielectric strength
125V
Operating temperature
-55...125°C
Alias
C062K334K5X5CA
Gross weight0.567 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC THT capacitors KEMET,
*
CK06BX334K
0 in TME stock
Net price for quantities from 1 pcs - 2.90 USDGross price for quantities from 1 pcs - 2.90 USD
Net price for quantities from 10 pcs - 2.32 USDGross price for quantities from 10 pcs - 2.32 USD
Net price for quantities from 50 pcs - 1.97 USDGross price for quantities from 50 pcs - 1.97 USD
Net price for quantities from 70 pcs - 1.90 USDGross price for quantities from 70 pcs - 1.90 USD
Net price for quantities from 100 pcs - 1.83 USDGross price for quantities from 100 pcs - 1.83 USD
Net price for quantities from 200 pcs - 1.71 USDGross price for quantities from 200 pcs - 1.71 USD
Net price for quantities from 500 pcs - 1.56 USDGross price for quantities from 500 pcs - 1.56 USD
Net price for quantities from 1000 pcs - 1.48 USDGross price for quantities from 1000 pcs - 1.48 USD
Net price for quantities from 2500 pcs - 1.41 USDGross price for quantities from 2500 pcs - 1.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerBag = 100 pcs