+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KEMET | |
Type of capacitor | ceramic | |
Capacitance | 47nF | |
Operating voltage | 100V | |
Tolerance | ±10% | |
Dielectric strength | 250V | |
Operating temperature | -55...125°C | |
Alias | C062K473K1X5CA |