+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CK1047

Switch: rotary; Pos: 3; 1A/24VAC; 1A/24VDC; Poles number: 4; 30°

NEW

Manufacturer: LORLIN

Manufacturer part number:
CK1047
TME Symbol:
CK1047

Specification

Manufacturer
LORLIN
Type of switch
rotary
Number of positions
3
Stable positions number
3
AC contacts rating @R
1A / 24V AC
DC contacts rating @R
1A / 24V DC
Poles number
4
Indexed positions
30°
Leads
for PCB
Contact material
brass
Switching method
BBM (non-shorting)
Body material
polyamide
Mounting hole dimensions
Ø9.5mm
Min. insulation resistance
999MΩ
Mechanical durability
10000 cycles
Shaft surface
D spring
Shaft diameter
6.35mm
Shaft length
38mm
Fastening thread
9.52 x 32 TPI
Switching torque
8.6Ncm
Contact plating
silver plated
Operating temperature
-30...85°C
Switches features
  • adjustable number of positions
  • with a rotation limiter
Gross weight15 g
Certificates
See other products in this category: Rotary Switches LORLIN,
*
CK1047
0 in TME stock
Net price for quantities from 50 pcs - 3.03 USDGross price for quantities from 50 pcs - 3.03 USD
Net price for quantities from 100 pcs - 2.91 USDGross price for quantities from 100 pcs - 2.91 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.