+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CK1058

Switch: rotary; Pos: 12; 1A/24VAC; 1A/24VDC; Poles number: 1; 30°

NEW

Manufacturer: LORLIN

Manufacturer part number:
CK1058
TME Symbol:
CK1058

Specification

Manufacturer
LORLIN
Type of switch
rotary
Number of positions
12
Stable positions number
12
AC contacts rating @R
1A / 24V AC
DC contacts rating @R
1A / 24V DC
Poles number
1
Indexed positions
30°
Leads
for PCB
Contact material
brass
Switching method
MBB (shorting)
Body material
polyamide
Mounting hole dimensions
Ø10mm
Min. insulation resistance
999MΩ
Mechanical durability
10000 cycles
Shaft surface
smooth
Shaft diameter
6mm
Shaft length
50mm
Fastening thread
M10x0,75
Switching torque
8.6Ncm
Contact plating
silver plated
Switches features
continuous rotation
Operating temperature
-30...85°C
Gross weight15 g
Certificates
See other products in this category: Rotary Switches LORLIN,
*
CK1058
0 in TME stock
Net price for quantities from 1 pcs - 4.38 USDGross price for quantities from 1 pcs - 4.38 USD
Net price for quantities from 5 pcs - 4.04 USDGross price for quantities from 5 pcs - 4.04 USD
Net price for quantities from 10 pcs - 3.73 USDGross price for quantities from 10 pcs - 3.73 USD
Net price for quantities from 25 pcs - 3.27 USDGross price for quantities from 25 pcs - 3.27 USD
Net price for quantities from 50 pcs - 3.00 USDGross price for quantities from 50 pcs - 3.00 USD
Net price for quantities from 100 pcs - 2.76 USDGross price for quantities from 100 pcs - 2.76 USD
Net price for quantities from 200 pcs - 2.58 USDGross price for quantities from 200 pcs - 2.58 USD
Net price for quantities from 250 pcs - 2.52 USDGross price for quantities from 250 pcs - 2.52 USD
Net price for quantities from 500 pcs - 2.37 USDGross price for quantities from 500 pcs - 2.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.