+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CK1H106M05005VR

Capacitor: electrolytic; SMD; 10uF; 50VDC; Ø5x5.3mm; ±20%; 2000h

Manufacturer: SAMWHA

Manufacturer part number:
CK1H106M05005VR
TME Symbol:
CK1H106M05005VR

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
10µF
Operating voltage
50V DC
Body dimensions
Ø5x5.3mm
Tolerance
±20%
Service life
2000h
Operating temperature
-55...105°C
Height
5.3mm
Diameter
5mm
Gross weight0.24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD electrolytic capacitors SAMWHA,
*
CK1H106M05005VR
0 in TME stock
Net price for quantities from 10000 pcs - 0.03 USDGross price for quantities from 10000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 10 000.
Multiplicity: 1 000.