+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CK1H336M0806BVR

Capacitor: electrolytic; SMD; 33uF; 50VDC; Ø8x6.2mm; ±20%; 2000h

Manufacturer: SAMWHA

Manufacturer part number:
CK1H336M0806BVR
TME Symbol:
CK1H336M0806BVR

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
33µF
Operating voltage
50V DC
Body dimensions
Ø8x6.2mm
Tolerance
±20%
Service life
2000h
Operating temperature
-55...105°C
Height
6.2mm
Diameter
8mm
Gross weight0.54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD electrolytic capacitors SAMWHA,
*
CK1H336M0806BVR
0 in TME stock
Net price for quantities from 20000 pcs - 0.07 USDGross price for quantities from 20000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1 000)