+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CK1V107M6L07KVR

Capacitor: electrolytic; SMD; 100uF; 35VDC; Ø6.3x7.7mm; ±20%; 2000h


Manufacturer: SAMWHA

Manufacturer part number:
CK1V107M6L07KVR
TME Symbol:
CK1V107M6L07KVR

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
100µF
Operating voltage
35V DC
Body dimensions
Ø6.3x7.7mm
Tolerance
±20%
Service life
2000h
Operating temperature
-55...105°C
Height
7.7mm
Diameter
6.3mm
Gross weight0.505 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD electrolytic capacitors SAMWHA,
*
CK1V107M6L07KVR
0 in TME stock
Net price for quantities from 1 pcs - 0.44 USDGross price for quantities from 1 pcs - 0.44 USD
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 900 pcs - 0.06 USDGross price for quantities from 900 pcs - 0.06 USD
Net price for quantities from 1800 pcs - 0.06 USDGross price for quantities from 1800 pcs - 0.06 USD
Net price for quantities from 3600 pcs - 0.06 USDGross price for quantities from 3600 pcs - 0.06 USD
Net price for quantities from 5400 pcs - 0.06 USDGross price for quantities from 5400 pcs - 0.06 USD
Net price for quantities from 9000 pcs - 0.06 USDGross price for quantities from 9000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 900 pcsCardboard = 9 000 pcs