+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CK1V337M10010VR

Capacitor: electrolytic; SMD; 330uF; 35VDC; Ø10x10mm; ±20%; 2000h


Manufacturer: SAMWHA

Manufacturer part number:
CK1V337M10010VR
TME Symbol:
CK1V337M10010VR

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
330µF
Operating voltage
35V DC
Body dimensions
Ø10x10mm
Tolerance
±20%
Service life
2000h
Operating temperature
-55...105°C
Gross weight1.489 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD electrolytic capacitors SAMWHA,
*
CK1V337M10010VR
218 in TME stock
Net price for quantities from 1 pcs - 0.24 USDGross price for quantities from 1 pcs - 0.24 USD
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 250 pcs - 0.16 USDGross price for quantities from 250 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
Net price for quantities from 2000 pcs - 0.14 USDGross price for quantities from 2000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs