+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CK3W-AX1515P

Automation module: control unit; AX; OUT 1: PNP; 90x80x130mm

Manufacturer: OMRON

Manufacturer part number:
CK3W-AX1515P
TME Symbol:
CK3W-AX1515P

Specification

Manufacturer
OMRON
Type of automation module
control unit
Manufacturer series
AX
Kind of output 1
PNP
Body dimensions
90x80x130mm
Number of digital outputs
16
Number of digital inputs
16
Output voltage
5V DC, 24V DC
Modules features
4 axes
Power consumption
4.5W, 12.5W
Gross weight694 g
Certificates
EAN code4549734278928
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
CK3W-AX1515P
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order