+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CK960/35/SE

Heatsink: extruded; grilled; TO220; black; L: 35mm; W: 20mm; H: 28mm


Manufacturer: ALUTRONIC

Manufacturer part number:
CK960/35/SE
TME Symbol:
CK960/35/SE

Specification

Manufacturer
ALUTRONIC
Type of heatsink
extruded
Heatsink shape
grilled
Application
TO220
Colour
black
Length
35mm
Width
20mm
Height
28mm
Thermal resistance
11K/W
Material
aluminium
Material finishing
anodized
Mounting
clip-on
Gross weight13.14 g
Certificates
See other products in this category: Heatsinks ALUTRONIC,
*
CK960/35/SE
98 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.71 USDGross price for quantities from 1 pcs - 2.71 USD
Net price for quantities from 10 pcs - 2.59 USDGross price for quantities from 10 pcs - 2.59 USD
Net price for quantities from 50 pcs - 2.41 USDGross price for quantities from 50 pcs - 2.41 USD
Packaging method by the manufacturer:Bag = 100 pcs