+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CKF-318-TRMS

Voltage monitoring relay; for DIN rail mounting; CKF; DPDT; IP20


Manufacturer: F&F

Manufacturer part number:
CKF-318-TRMS
TME Symbol:
CKF-318-TRMS

Specification

Manufacturer
F&F
Type of automation module
voltage monitoring relay
Controlled parameter
phase asymmetry, phase failure, phase sequence, three-phase systems, too high or too low voltage, undervoltage
Mounting
for DIN rail mounting
Manufacturer series
CKF
Additional functions
LED status indicator
Kind of output 1
DPDT
Operating temperature
-25...40°C
Output 1 electrical parameters
250V AC / 6A
Leads
screw terminals
Contact actuation delay
1...10s
IP rating
IP20
Voltage between phases (for three phase system)
3 x 400V AC
True effective value measurement
True RMS
Power supply
  • from tested wiring system
Gross weight88.3 g
Certificates
EAN code5908312590927
See other products in this category: Monitoring Relays F&F,
See other products from this series.:
*
CKF-318-TRMS
4 in TME stock
Net price for quantities from 1 pcs - 54.81 USDGross price for quantities from 1 pcs - 54.81 USD
Net price for quantities from 5 pcs - 51.39 USDGross price for quantities from 5 pcs - 51.39 USD
Net price for quantities from 10 pcs - 47.96 USDGross price for quantities from 10 pcs - 47.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.