+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CKF-BT

Voltage monitoring relay; for DIN rail mounting; CKF; SPDT; IP20

Manufacturer: F&F

Manufacturer part number:
CKF-BT
TME Symbol:
CKF-BT

Specification

Manufacturer
F&F
Type of automation module
voltage monitoring relay
Controlled parameter
phase asymmetry, phase failure, phase sequence
Mounting
for DIN rail mounting
Manufacturer series
CKF
Additional functions
LED status indicator
Kind of output 1
SPDT
Operating temperature
-25...50°C
Output 1 electrical parameters
250V AC / 10A
Leads
screw terminals
Contact actuation delay
0.5...5s
IP rating
IP20
Voltage between phases (for three phase system)
3 x 400V AC
Power supply
  • from tested wiring system
Schematic diagram
Gross weight97.9 g
EAN code5908312592488
See other products in this category: Monitoring Relays F&F,
See other products from this series.:
*
CKF-BT
9 in TME stock
Net price for quantities from 1 pcs - 27.78 USDGross price for quantities from 1 pcs - 27.78 USD
Net price for quantities from 5 pcs - 26.10 USDGross price for quantities from 5 pcs - 26.10 USD
Net price for quantities from 10 pcs - 24.24 USDGross price for quantities from 10 pcs - 24.24 USD
No. of pieces (Multiplicity: 1)