+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: ZAMEL
Alternative designations: EXT10000325
Manufacturer | ZAMEL | |
Type of automation module | monitoring relay | |
Controlled parameter | phase failure, phase sequence, undervoltage, voltage | |
Mounting | for DIN rail mounting | |
Manufacturer series | CK | |
Additional functions | LED status indicator | |
Kind of output 1 | SPDT x2 | |
Operating temperature | -20...60°C | |
Output 1 electrical parameters | 250V AC / 8A | |
Leads | screw terminals | |
Contact actuation delay | 0.5...5s | |
IP rating | IP20 | |
Body dimensions | 90x35x66mm | |
Voltage between phases (for three phase system) | 3 x 400V AC | |
Number of terminals | 10 |