+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CL-C/HT3.6V/P

Re-battery: Ni-MH; C; 3.6V; 4000mAh; cables; 250mm; 1pcs.


Manufacturer: CELLEVIA BATTERIES

Manufacturer part number:
CL-C/HT3.6V/P
TME Symbol:
CL-C/HT3.6V/P

Specification

Manufacturer
CELLEVIA BATTERIES
Type of rechargeable battery
Ni-MH
Version
packs
Cell size
C, R14
Rated voltage
3.6V
Capacity
4Ah
Leads
cables
Lead length
0.25m
Body dimensions
77x51x25.5mm
Cells quantity
3
Rechargeable batteries features
high temperature
Rechargeable batteries application
emergency lighting
Quantity in set/package
1pcs.
Gross weight233.57 g

WATCH VIDEO

See other products in this category: Rechargeable Batteries CELLEVIA BATTERIES,
*
CL-C/HT3.6V/P
29 in TME stock
Net price for quantities from 1 pcs - 15.67 USDGross price for quantities from 1 pcs - 15.67 USD
Net price for quantities from 5 pcs - 15.02 USDGross price for quantities from 5 pcs - 15.02 USD
Net price for quantities from 10 pcs - 14.38 USDGross price for quantities from 10 pcs - 14.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 20 pcsCardboard = 40 pcs