+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CL-C/HT4.8V/P

Re-battery: Ni-MH; C; 4.8V; 4000mAh; cables; 250mm; 1pcs.


Manufacturer: CELLEVIA BATTERIES

Manufacturer part number:
CL-C/HT4.8V/P
TME Symbol:
CL-C/HT4.8V/P

Specification

Manufacturer
CELLEVIA BATTERIES
Type of rechargeable battery
Ni-MH
Version
packs
Cell size
C, R14
Rated voltage
4.8V
Capacity
4Ah
Leads
cables
Lead length
0.25m
Body dimensions
104.3x52.8x26.3mm
Cells quantity
4
Rechargeable batteries features
high temperature
Rechargeable batteries application
emergency lighting
Quantity in set/package
1pcs.
Gross weight318.1 g

WATCH VIDEO

See other products in this category: Rechargeable Batteries CELLEVIA BATTERIES,
*
CL-C/HT4.8V/P
48 in TME stock
Net price for quantities from 1 pcs - 15.93 USDGross price for quantities from 1 pcs - 15.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 20 pcs