+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0026421

Wire: control cable; ÖLFLEX® FD CLASSIC 810 CP; 4G0.75mm2; grey


Manufacturer: LAPP

Manufacturer part number:
0026421
TME Symbol:
CL-FD810CP-4G0.75

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® FD CLASSIC 810 CP
Cable structure
4G0.75mm2
Insulation colour
grey
Core structure
stranded
Kind of core
Cu
Shield structure
shielded, tinned copper braid
Wire insulation material
PUR
Cable external diameter
8.4mm
Number of cores
4
Rated voltage
0.3kV/0.5kV
Core section
0.75mm2
Core marking
black, numbered + ground wire
CPR standard
no classification
Earth core
yellow-green
Flexibility class
6
Resistance to
abrasion, alkaline solutions, diluted acids, mechanical stesses, mineral oils, most of chemical compounds, most of lubricants, most of oils, ozone, UV rays
Cable application
power chain
Kind of material
flame retardant, no flame propagation
Conform to the norm
IEC 60332-1-2 IEC 61892-4
Operating temperature
-40...80°C
Gross weight109.266 g
Certificates
EAN code4044773038675

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded LAPP,
See other products from this series.:
*
0026421
175 in TME stock
Net price for quantities from 1 m - 8.01 USDGross price for quantities from 1 m - 8.01 USD
Net price for quantities from 10 m - 7.32 USDGross price for quantities from 10 m - 7.32 USD
Net price for quantities from 25 m - 6.62 USDGross price for quantities from 25 m - 6.62 USD
Net price for quantities from 50 m - 5.92 USDGross price for quantities from 50 m - 5.92 USD
Net price for quantities from 100 m - 5.23 USDGross price for quantities from 100 m - 5.23 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m