+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CL-SA-12C-22

Switch: slide; Pos: 2; SPDT; 0.5A/12VDC; ON-ON; THT; Leads: straight


Manufacturer: Nidec Copal Electronics

Manufacturer part number:
CL-SA-12C-22
TME Symbol:
CL-SA-12C-22

Specification

Manufacturer
Nidec Copal Electronics
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
DC contacts rating @R
0.5A / 12V DC
Switching method
ON-ON
Mounting
THT
Leads
straight
Body dimensions
10x6.4x2.54mm
Min. insulation resistance
10GΩ
Max. contact resistance:
22mΩ
Manufacturer series
CL-SA
Operating temperature
-40...85°C
Gross weight0.243 g
Certificates
See other products in this category: Slide Switches Nidec Copal Electronics,
See other products from this series.:
*
CL-SA-12C-22
350 in TME stock
Net price for quantities from 1 pcs - 2.96 USDGross price for quantities from 1 pcs - 2.96 USD
Net price for quantities from 10 pcs - 2.50 USDGross price for quantities from 10 pcs - 2.50 USD
Net price for quantities from 25 pcs - 2.34 USDGross price for quantities from 25 pcs - 2.34 USD
Net price for quantities from 50 pcs - 2.22 USDGross price for quantities from 50 pcs - 2.22 USD
Net price for quantities from 100 pcs - 2.09 USDGross price for quantities from 100 pcs - 2.09 USD
Net price for quantities from 250 pcs - 1.88 USDGross price for quantities from 250 pcs - 1.88 USD
Net price for quantities from 300 pcs - 1.83 USDGross price for quantities from 300 pcs - 1.83 USD
Net price for quantities from 500 pcs - 1.73 USDGross price for quantities from 500 pcs - 1.73 USD
Net price for quantities from 600 pcs - 1.68 USDGross price for quantities from 600 pcs - 1.68 USD
Net price for quantities from 1000 pcs - 1.58 USDGross price for quantities from 1000 pcs - 1.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsCardboard = 100 pcs