+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CL-SA-12C4-02

Switch: slide; Pos: 2; SPDT; 0.5A/12VDC; ON-ON; THT; 10x2.54x4.5mm


Manufacturer: Nidec Copal Electronics

Manufacturer part number:
CL-SA-12C4-02
TME Symbol:
CL-SA-12C4-02

Specification

Manufacturer
Nidec Copal Electronics
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
DC contacts rating @R
0.5A / 12V DC
Switching method
ON-ON
Mounting
THT
Leads
angled, for PCB
Body dimensions
10x2.54x4.5mm
Min. insulation resistance
10GΩ
Max. contact resistance:
22mΩ
Operating temperature
-40...85°C
Gross weight3 g
Certificates
See other products in this category: Slide Switches Nidec Copal Electronics,
*
CL-SA-12C4-02
0 in TME stock
Net price for quantities from 50 pcs - 1.32 USDGross price for quantities from 50 pcs - 1.32 USD
Net price for quantities from 100 pcs - 1.26 USDGross price for quantities from 100 pcs - 1.26 USD
Net price for quantities from 250 pcs - 1.21 USDGross price for quantities from 250 pcs - 1.21 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.