+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CL-SB-22B-01

Switch: slide; Pos: 2; DPDT; 0.2A/12VDC; ON-ON; SMT; 8.5x3.5x3.5mm


Manufacturer: Nidec Copal Electronics

Manufacturer part number:
CL-SB-22B-01
TME Symbol:
CL-SB-22B-01

Specification

Manufacturer
Nidec Copal Electronics
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
DC contacts rating @R
0.2A / 12V DC
Switching method
ON-ON
Mounting
SMT
Leads
for PCB, Gull Wing
Body dimensions
8.5x3.5x3.5mm
Min. insulation resistance
0.1GΩ
Max. contact resistance:
50mΩ
Manufacturer series
CL-SB
Contact material
silver
Kind of package
bulk
Operating temperature
-40...85°C
Gross weight0.198 g
Certificates
See other products in this category: Slide Switches Nidec Copal Electronics,
See other products from this series.:
*
CL-SB-22B-01
476 in TME stock
Net price for quantities from 1 pcs - 0.94 USDGross price for quantities from 1 pcs - 0.94 USD
Net price for quantities from 25 pcs - 0.86 USDGross price for quantities from 25 pcs - 0.86 USD
Net price for quantities from 50 pcs - 0.80 USDGross price for quantities from 50 pcs - 0.80 USD
Net price for quantities from 100 pcs - 0.68 USDGross price for quantities from 100 pcs - 0.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsCardboard = 100 pcs