+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CL-SM3P

Photovoltaic cell; polycrystalline silicon; 251x140x17mm; 3W

Manufacturer: CELLEVIA POWER

Manufacturer part number:
CL-SM3P
TME Symbol:
CL-SM3P

Specification

Manufacturer
CELLEVIA POWER
Type of photovoltaic element
photovoltaic cell
Application
photovoltaics
Material
polycrystalline silicon
Body dimensions
251x140x17mm
Maximum power
3W
Current at max. power
0.17A
Voltage at max power
18.2V
Short circuit current
180mA
Dimensions
Gross weight413 g
Certificates

WATCH VIDEO

See other products in this category: Photovoltaic Modules CELLEVIA POWER,
*
CL-SM3P
423 in TME stock
Net price for quantities from 1 pcs - 6.86 USDGross price for quantities from 1 pcs - 6.86 USD
Net price for quantities from 10 pcs - 6.44 USDGross price for quantities from 10 pcs - 6.44 USD
Net price for quantities from 50 pcs - 6.02 USDGross price for quantities from 50 pcs - 6.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs