+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CL-SM60M

Photovoltaic cell; monocrystalline silicon; 670x550x30mm; 60W

Manufacturer: CELLEVIA POWER

Manufacturer part number:
CL-SM60M
TME Symbol:
CL-SM60M

Specification

Manufacturer
CELLEVIA POWER
Type of photovoltaic element
photovoltaic cell
Application
photovoltaics
Material
monocrystalline silicon
Body dimensions
670x550x30mm
Maximum power
60W
Current at max. power
3.32A
Voltage at max power
18.6V
Short circuit current
3.58A
Dimensions
Gross weight3.8466 kg
Certificates

WATCH VIDEO

See other products in this category: Photovoltaic Modules CELLEVIA POWER,
*
CL-SM60M
70 in TME stock
Net price for quantities from 5 pcs - 51.82 USDGross price for quantities from 5 pcs - 51.82 USD
Net price for quantities from 10 pcs - 48.79 USDGross price for quantities from 10 pcs - 48.79 USD
Net price for quantities from 60 pcs - 45.77 USDGross price for quantities from 60 pcs - 45.77 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerCardboard = 5 pcs