+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0010100

Wire; ÖLFLEX® CLASSIC 100; 2x4mm2; unshielded; 450V,750V; Cu; grey


Manufacturer: LAPP

Manufacturer part number:
0010100
TME Symbol:
CL100-2X4.0

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CLASSIC 100
Cable structure
2x4mm2
Shield structure
unshielded
Rated voltage
450V/750V
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
2
Core section
4mm2
Core marking
coloured
Insulation colour
grey
Cable external diameter
9.2mm
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds, torsion
Flexibility class
5
Earth core
none
CPR standard
Eca
Conform to the norm
IEC 60332-1-2
Gross weight176.81 g
Certificates
EAN code4044773008869

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
0010100
81 in TME stock
Net price for quantities from 1 m - 5.13 USDGross price for quantities from 1 m - 5.13 USD
Net price for quantities from 10 m - 4.52 USDGross price for quantities from 10 m - 4.52 USD
Net price for quantities from 25 m - 3.89 USDGross price for quantities from 25 m - 3.89 USD
Net price for quantities from 50 m - 3.56 USDGross price for quantities from 50 m - 3.56 USD
Net price for quantities from 100 m - 3.09 USDGross price for quantities from 100 m - 3.09 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 m