+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00100933

Wire; ÖLFLEX® CLASSIC 100; 3x2.5mm2; unshielded; 450V,750V; Cu


Manufacturer: LAPP

Manufacturer part number:
00100933
TME Symbol:
CL100-3X2.5

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CLASSIC 100
Cable structure
3x2.5mm2
Shield structure
unshielded
Rated voltage
450V/750V
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
3
Core section
2.5mm2
Core marking
coloured
Insulation colour
grey
Cable external diameter
9.6mm
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds, torsion
Flexibility class
5
Earth core
none
CPR standard
Eca
Conform to the norm
IEC 60332-1-2
Gross weight161.191 g
Certificates
EAN code4044773008937

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
00100933
53 in TME stock
Net price for quantities from 1 m - 4.09 USDGross price for quantities from 1 m - 4.09 USD
Net price for quantities from 10 m - 3.62 USDGross price for quantities from 10 m - 3.62 USD
Net price for quantities from 25 m - 3.13 USDGross price for quantities from 25 m - 3.13 USD
Net price for quantities from 50 m - 2.80 USDGross price for quantities from 50 m - 2.80 USD
Net price for quantities from 100 m - 2.46 USDGross price for quantities from 100 m - 2.46 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 mBag = 10 000 m