+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1120821

Wire; ÖLFLEX® CLASSIC 100; 4G25mm2; unshielded; 300V,500V; Cu


Manufacturer: LAPP

Manufacturer part number:
1120821
TME Symbol:
CL100-4G25/300

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CLASSIC 100
Cable structure
4G25mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
4
Core section
25mm2
Core marking
colours + ground wire
Insulation colour
grey
Cable external diameter
23.5mm
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds, torsion
Flexibility class
5
Earth core
yellow-green
CPR standard
Eca
Conform to the norm
IEC 60332-1-2
Gross weight1.35 kg
Certificates
EAN code4044777300914

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
1120821
0 in TME stock
Net price for quantities from 1 m - 49.05 USDGross price for quantities from 1 m - 49.05 USD
Net price for quantities from 10 m - 43.01 USDGross price for quantities from 10 m - 43.01 USD
Net price for quantities from 25 m - 37.37 USDGross price for quantities from 25 m - 37.37 USD
Net price for quantities from 50 m - 33.29 USDGross price for quantities from 50 m - 33.29 USD
Net price for quantities from 100 m - 29.20 USDGross price for quantities from 100 m - 29.20 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m